
Wurth Electronics 750811137 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 200kHz |
| Height | 0.543mm |
| Height - Seated (Max) | 13.8mm |
| Inductance | 1.39mH |
| Length | 26.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 740mA |
| Secondary Winding(s) | Dual |
| Termination | SMD/SMT |
| Width | 0.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750811137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
