
Wurth Electronics 7508112511 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.4A |
| Frequency | 120kHz |
| Height | 12mm |
| Height - Seated (Max) | 12mm |
| Inductance | 800uH |
| Isolation Voltage | 4.5kV |
| Length | 33.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MID-OLEFD |
| Termination | SMD/SMT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7508112511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
