
Wurth Electronics 7508112512 technical specifications.
| Current Rating | 1.4A |
| Frequency | 170kHz |
| Height | 12mm |
| Inductance | 800uH |
| Isolation Voltage | 4.5kV |
| Length | 21.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MID-OLEFD |
| Termination | Through Hole |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 7508112512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
