
The MID-OLEFD Series inductor from Wurth Electronics features a current rating of 1.4A and an inductance of 800uH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a tray and is not RoHS compliant. It measures 21.5mm in length, 29mm in width, and 12mm in height.
Wurth Electronics 750811612 technical specifications.
| Current Rating | 1.4A |
| Frequency | 110kHz |
| Height | 12mm |
| Inductance | 800uH |
| Isolation Voltage | 4.5kV |
| Length | 21.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MID-OLEFD |
| Termination | Through Hole |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 750811612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
