
The MID-OLEFD Series inductor from Wurth Electronics features a current rating of 1.4A and an inductance of 800uH. It operates at a frequency of 220kHz and has a maximum operating temperature of 125°C. The inductor is designed for through hole mounting and is packaged in a tray. It is not RoHS compliant.
Wurth Electronics 750811614 technical specifications.
| Current Rating | 1.4A |
| Frequency | 220kHz |
| Height | 12mm |
| Inductance | 800uH |
| Isolation Voltage | 4.5kV |
| Length | 21.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MID-OLEFD |
| Termination | Through Hole |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 750811614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
