The WE-UNIT inductor from Wurth Electronics features a current rating of 7.6A and operates at a frequency of 60kHz. It has a height of 25mm and a length of 31mm, with a width of 31mm. The inductor is packaged in a tray and has a radial termination. It is designed for through hole mounting.
Wurth Electronics 750812340 technical specifications.
| Current Rating | 7.6A |
| Frequency | 60kHz |
| Height | 25mm |
| Inductance | 200uH |
| Length | 31mm |
| Max DC Current | 7.6A |
| Mount | Through Hole |
| Packaging | Tray |
| Series | WE-UNIT |
| Termination | Radial |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750812340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
