
The 750813021 inductor from Wurth Electronics is a through hole component with a current rating of 660mA and an inductance of 1.6mH. It operates at frequencies up to 60kHz and is designed for use over a temperature range of -40°C to 125°C. The inductor is packaged in a tray and has a radial termination. Its dimensions are 25mm in length, 21mm in width, and 16mm in height.
Wurth Electronics 750813021 technical specifications.
| Current Rating | 660mA |
| Frequency | 60kHz |
| Height | 16mm |
| Inductance | 1.6mH |
| Length | 25mm |
| Max DC Current | 660mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Series | WE-UNIT |
| Termination | Radial |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750813021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
