
Wurth Electronics 750813550 technical specifications.
| Current Rating | 1.5A |
| Frequency | 85kHz |
| Height | 22.86mm |
| Inductance | 1.02mH |
| Length | 29.21mm |
| Max DC Current | 1.5A |
| Mount | Through Hole |
| Packaging | Tray |
| Resistance | 0.125R |
| RoHS Compliant | Yes |
| Series | WE-UNIT, MID-OLTI |
| Termination | Radial |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750813550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
