
Wurth Electronics 750815045 technical specifications.
| Current Rating | 375mA |
| Frequency | 72kHz |
| Height | 13.31mm |
| Inductance | 3.45mH |
| Length | 18.8mm |
| Max DC Current | 375mA |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WE-UNIT |
| Termination | Radial |
| Width | 16.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750815045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
