
The WE-UNIT, MID-OLTI inductor features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a frequency rating of 70kHz and an inductance of 1.78mH. The inductor is available in a radial termination and is packaged in a tray. It is compliant with RoHS regulations.
Wurth Electronics 7508151501 technical specifications.
| Frequency | 70kHz |
| Height | 16mm |
| Inductance | 1.78mH |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WE-UNIT, MID-OLTI |
| Termination | Radial |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7508151501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
