
The MSP430 5V 1A output voltage regulator is a single-chip device with a maximum output current of 1A and a maximum output voltage of 5V. It operates from a 5V supply voltage. The regulator is packaged in bulk quantities. The operating temperature range is not specified. Compliance with Reach SVHC is unknown.
Wurth Electronics 760308 technical specifications.
| Core Architecture | MSP430 |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-WPCC |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
