Wireless Charging Transmitting Coil
Wurth Electronics 760308100141 technical specifications.
| DC Resistance (DCR) | 30mR |
| Diameter | 50mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 180 |
| Packaging | Bulk |
| Q Factor | 180 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Self Resonant Frequency | 11MHz |
| Series | WE-WPCC |
| Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760308100141 to view detailed technical specifications.
No datasheet is available for this part.