
Wurth Electronics 760308103204 technical specifications.
| Package/Case | 3830 |
| Current Rating | 2A |
| DC Resistance (DCR) | 430mR |
| Height | 0.83mm |
| Inductance | 16.7uH |
| Inductance Tolerance | 10% |
| Length | 38.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 192 |
| Packaging | Bulk |
| Q Factor | 32 |
| Reach SVHC Compliant | Unknown |
| Resistance | 290mR |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 11MHz |
| Series | 1 |
| Tolerance | 10% |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760308103204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
