Wurth Electronics ACM9070-701-2PL-TL technical specifications.
| Current | 350mA |
| DC Resistance (DCR) | 950mR |
| Height | 0.189inch |
| Inductance | 100uH |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Resistance | 700R |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics ACM9070-701-2PL-TL to view detailed technical specifications.
No datasheet is available for this part.