The BX8153NLT is a 2-coil inductor from Wurth Electronics with a maximum current rating of 3.81A and a DC resistance of 36mR. It has a height of 0.335inch and a length of 0.492inch, with a width of 0.492inch. The inductor is designed for surface mount applications and is packaged on a tape and reel. It has a tolerance of 20% and features inductance values of 10uH in parallel and 40uH in series.
Wurth Electronics BX8153NLT technical specifications.
| Current | 3.81A |
| DC Resistance (DCR) | 36mR |
| Height | 0.335inch |
| Inductance - Parallel | 10uH |
| Inductance - Series | 40uH |
| Length | 0.492inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Packaging | Tape and Reel |
| Series | WE-DD |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics BX8153NLT to view detailed technical specifications.
No datasheet is available for this part.