Wurth Electronics BX8267LANL technical specifications.
| Current | 600mA |
| DC Resistance (DCR) | 830mR |
| Height | 0.669inch |
| Inductance | 5.6mH |
| Length | 0.669inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Rail/Tube |
| Series | WE-TFC |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics BX8267LANL to view detailed technical specifications.
No datasheet is available for this part.