Wurth Electronics BX8267LANLT technical specifications.
| Current | 650mA |
| DC Resistance (DCR) | 360mR |
| Height | 0.256inch |
| Inductance | 3.3mH |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Cut Tape |
| Series | WE-SL5 |
| Width | 0.343inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics BX8267LANLT to view detailed technical specifications.
No datasheet is available for this part.