The WE-TFC Series 800mA Through Hole Inductor from Wurth Electronics features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 510mR and an inductance of 3.3mH. The inductor is available in a rail/Tube packaging and is suitable for through hole mounting. It is part of the WE-TFC series.
Wurth Electronics BX8267LNL technical specifications.
| Current | 800mA |
| DC Resistance (DCR) | 510mR |
| Height | 0.669inch |
| Inductance | 3.3mH |
| Length | 0.669inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Rail/Tube |
| Series | WE-TFC |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics BX8267LNL to view detailed technical specifications.
No datasheet is available for this part.