The CTX3-4A-R is a dual coil inductor from Wurth Electronics. It has a DC resistance of 36mR and an inductance of 40uH in series. The inductor can handle a current of 3.81A and has a tolerance of 20%. It is packaged in cut tape and is designed for surface mount applications.
Wurth Electronics CTX3-4A-R technical specifications.
| Current | 3.81A |
| DC Resistance (DCR) | 36mR |
| Height | 0.335inch |
| Inductance - Parallel | 10uH |
| Inductance - Series | 40uH |
| Length | 0.492inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Packaging | Cut Tape |
| Series | WE-DD |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics CTX3-4A-R to view detailed technical specifications.
No datasheet is available for this part.