Wurth Electronics CTX33-2A-R technical specifications.
| Current | 3.5A |
| Current Rating | 1.56A |
| DC Resistance (DCR) | 80mR |
| Height | 0.413inch |
| Inductance | 33uH |
| Inductance - Parallel | 22uH |
| Inductance - Series | 88uH |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Packaging | Tape and Reel |
| Series | WE-DD |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics CTX33-2A-R to view detailed technical specifications.
No datasheet is available for this part.