Wurth Electronics DRA125-6R8-R technical specifications.
| Core Material | Ferrite |
| Current | 1.11A |
| DC Resistance (DCR) | 230mR |
| Inductance | 39uH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Saturation Current | 1.23A |
| Self Resonant Frequency | 11MHz |
| Series | WE-PD |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics DRA125-6R8-R to view detailed technical specifications.
No datasheet is available for this part.