Wurth Electronics DRA127-100-R technical specifications.
| Core Material | Ferrite |
| Current | 6.5A |
| DC Resistance (DCR) | 11mR |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Saturation Current | 10.2A |
| Self Resonant Frequency | 75MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics DRA127-100-R to view detailed technical specifications.
No datasheet is available for this part.