Wurth Electronics DRA127-102-R technical specifications.
| Core Material | Ferrite |
| Current | 4A |
| DC Resistance (DCR) | 32mR |
| Inductance | 5.6uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 38MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics DRA127-102-R to view detailed technical specifications.
No datasheet is available for this part.