Wurth Electronics FP1505R1-R12-R technical specifications.
| Core Material | Ferrite |
| Current | 1.73A |
| DC Resistance (DCR) | 98mR |
| Inductance | 12uH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 22MHz |
| Series | WE-PD |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics FP1505R1-R12-R to view detailed technical specifications.
No datasheet is available for this part.