Wurth Electronics IHLP4040DZEB150M11 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 1A |
| DC Resistance (DCR) | 130mR |
| Inductance | 150uH |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | WE-FI |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics IHLP4040DZEB150M11 to view detailed technical specifications.
No datasheet is available for this part.