Wurth Electronics MH4516-600Y technical specifications.
| Package/Case | 0402 |
| Current Rating | 300mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.022inch |
| Length | 0.039inch |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| Resistance | 60R |
| Series | WE-CBF |
| Shielding | Unshielded |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics MH4516-600Y to view detailed technical specifications.
No datasheet is available for this part.