The WE-CBF 1-Line 2A 1300R 0805 Surface Mount Resistor from Wurth Electronics is a surface mount resistor with a package case of 0805 and a current rating of 2A. It has a DC resistance of 1300R and is available in a tape and reel packaging. The resistor measures 0.047inch in width, 0.079inch in length, and 0.043inch in height. It is suitable for surface mount applications.
Wurth Electronics MH4532-132Y technical specifications.
| Package/Case | 0805 |
| Current Rating | 2A |
| DC Resistance (DCR) | 80mR |
| Height | 0.043inch |
| Length | 0.079inch |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Tape and Reel |
| Resistance | 1300R |
| Series | WE-CBF |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics MH4532-132Y to view detailed technical specifications.
No datasheet is available for this part.