The MH4532-800Y is an 0805 surface mount resistor from Wurth Electronics with a current rating of 2A and a DC resistance of 80mR. It is available in a tape and reel packaging. The resistor measures 0.043inch in height, 0.079inch in length, and 0.047inch in width. It is part of the WE-CBF series.
Wurth Electronics MH4532-800Y technical specifications.
| Package/Case | 0805 |
| Current Rating | 2A |
| DC Resistance (DCR) | 80mR |
| Height | 0.043inch |
| Length | 0.079inch |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Tape and Reel |
| Resistance | 80R |
| Series | WE-CBF |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics MH4532-800Y to view detailed technical specifications.
No datasheet is available for this part.