The P1167.683T is a radial ferrite inductor from Wurth Electronics, featuring a 1mH inductance value and a 500mA current rating. It has a DC resistance of 2.08 ohms and a 10% tolerance. The inductor is packaged in a radial case and is mounted through a hole. It has a ferrite core material and is unshielded. The P1167.683T is available in a tray packaging and has a lead-free status, although it does contain lead.
Wurth Electronics P1167.683T technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 500mA |
| DC Resistance (DCR) | 2.08R |
| Height | 4.5mm |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Length | 7.54mm |
| Mount | Through Hole |
| Packaging | Tray |
| Saturation Current | 550mA |
| Series | WE-TI |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 7.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics P1167.683T to view detailed technical specifications.
No datasheet is available for this part.