Wurth Electronics P1167.684T technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 350mA |
| DC Resistance (DCR) | 3.3R |
| Height | 4.5mm |
| Inductance | 1.8mH |
| Lead Free | Contains Lead |
| Length | 7.54mm |
| Mount | Through Hole |
| Packaging | Tray |
| Saturation Current | 380mA |
| Series | WE-TI |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 7.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics P1167.684T to view detailed technical specifications.
No datasheet is available for this part.