The Wurth Electronics P1167.824T is a shielded inductor with a saturation current of 28A and a series resistance of 4.2mR. It has a tolerance of 20% and is designed for surface mount applications. The inductor measures 7.54mm in length and width, and 4.5mm in height. It is packaged on a tape and reel. The inductor is lead-free, but contains lead, and is shielded for electromagnetic interference protection.
Wurth Electronics P1167.824T technical specifications.
| Current | 13A |
| DC Resistance (DCR) | 4.2mR |
| Height | 4.5mm |
| Inductance | 560nH |
| Lead Free | Contains Lead |
| Length | 7.54mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 28A |
| Series | WE-LHMI |
| Shielding | Shielded |
| Tolerance | 20% |
| Width | 7.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics P1167.824T to view detailed technical specifications.
No datasheet is available for this part.