Wurth Electronics PE-53932SNLT technical specifications.
| Current | 6.5A |
| DC Resistance (DCR) | 14.2mR |
| Inductance | 2uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Saturation Current | 9A |
| Self Resonant Frequency | 58MHz |
| Series | WE-HCI |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics PE-53932SNLT to view detailed technical specifications.
No datasheet is available for this part.