Wurth Electronics PE-54044NL technical specifications.
| Current | 6A |
| DC Resistance (DCR) | 24.7mR |
| Inductance | 22uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 6.5A |
| Self Resonant Frequency | 14MHz |
| Series | WE-HCI |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics PE-54044NL to view detailed technical specifications.
No datasheet is available for this part.