This inductor features a ferrite core material, a maximum current rating of 9.25A, and a DC resistance of 8 milliohms. It is designed for surface mount applications and is available on tape and reel packaging. The inductor has a self-resonant frequency of 40 MHz and a saturation current of 9A. It is constructed with a shielded design for electromagnetic interference protection.
Wurth Electronics PE-92405NL technical specifications.
| Core Material | Ferrite |
| Current | 9.25A |
| DC Resistance (DCR) | 8mR |
| Inductance | 3.5uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 9A |
| Self Resonant Frequency | 40MHz |
| Series | WE-PD |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics PE-92405NL to view detailed technical specifications.
No datasheet is available for this part.