The WE-FC Series 1.2A inductor is a through hole component with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It has a height of 0.886inch, a length of 0.835inch, and a width of 0.654inch. The inductor has a DC resistance of 190mR and an inductance of 2.7mH.
Wurth Electronics PE-96178NL technical specifications.
| Current | 1.2A |
| DC Resistance (DCR) | 190mR |
| Height | 0.886inch |
| Inductance | 2.7mH |
| Length | 0.835inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Rail/Tube |
| Series | WE-FC |
| Width | 0.654inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics PE-96178NL to view detailed technical specifications.
No datasheet is available for this part.