The PE-96181NL is a dual-line component from Wurth Electronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 400mA and a DC resistance of 1.2 ohms. The component is designed for surface mount applications and is packaged in tape and reel format. Its dimensions are 0.453inch in height, 0.728inch in width, and 0.917inch in length.
Wurth Electronics PE-96181NL technical specifications.
| Current | 400mA |
| DC Resistance (DCR) | 1.2R |
| Height | 0.453inch |
| Inductance | 27mH |
| Length | 0.917inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Series | WE-LF SMD |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics PE-96181NL to view detailed technical specifications.
No datasheet is available for this part.