Wurth Electronics SRP7030-R15M technical specifications.
| Core Material | Ferrite |
| Current | 10A |
| DC Resistance (DCR) | 3.5mR |
| Inductance | 120nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Saturation Current | 14A |
| Self Resonant Frequency | 250MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics SRP7030-R15M to view detailed technical specifications.
No datasheet is available for this part.