This ferrite core inductor features a current rating of 8.2A and a DC resistance of 5.3 milliohms. It has an inductance of 270 nanohenries and a self-resonant frequency of 180 megahertz. The inductor is designed for surface mount applications and is available on tape and reel. It is constructed with unshielded ferrite core material and has a tolerance of 20%.
Wurth Electronics SRP7030-R33M technical specifications.
| Core Material | Ferrite |
| Current | 8.2A |
| DC Resistance (DCR) | 5.3mR |
| Inductance | 270nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 9.5A |
| Self Resonant Frequency | 180MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics SRP7030-R33M to view detailed technical specifications.
No datasheet is available for this part.