The WE-PD7447779006 is a single-ended inductor with a 6.8uH inductance value and a self-resonant frequency of 30MHz. It is designed to operate within a temperature range of -40°C to 85°C and can handle a maximum DC current of 2.91A. The inductor is shielded and has a DC resistance of 35mR. It is available in a package quantity of 1000 and is packaged in tape and reel format.
Wurth Electronics WE-PD7447779006 technical specifications.
| Package/Case | 7345 |
| DC Resistance (DCR) | 35mR |
| Height | 4.5mm |
| Inductance | 6.8uH |
| Length | 7.3mm |
| Max DC Current | 2.91A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 30MHz |
| Series | WE-PD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics WE-PD7447779006 to view detailed technical specifications.
No datasheet is available for this part.