
Wylex NH204/63 technical specifications.
| Current Rating | 63A |
| Depth | 102mm |
| Length | 117mm |
| Series | NH |
| Width | 160mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wylex NH204/63 to view detailed technical specifications.
No datasheet is available for this part.
