Xantrex 801-0600 technical specifications.
| Height | 65mm |
| Length | 280mm |
| Max Input Voltage (DC) | 15V |
| Number of Outputs | 3 |
| Output Power | 600W |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Width | 160mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xantrex 801-0600 to view detailed technical specifications.
No datasheet is available for this part.