Xantrex 805-2000 technical specifications.
| Height | 450mm |
| Length | 145mm |
| Output Current | 17A |
| Output Voltage | 117V |
| Weight | 10.9kg |
| Width | 285mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xantrex 805-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.