Xantrex 808-1800 technical specifications.
| Height | 115mm |
| Length | 390mm |
| Max Input Voltage | 16V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 45A |
| Output Power | 1.8kW |
| Reach SVHC Compliant | Unknown |
| Width | 280mm |
| RoHS | Compliant |
Download the complete datasheet for Xantrex 808-1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
