Xantrex 813-0075 technical specifications.
| Height | 42mm |
| Length | 121mm |
| Max Output Power | 60W |
| Number of Outputs | 1 |
| Output Power | 60W |
| Output Voltage | 115V |
| Width | 63mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xantrex 813-0075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
