
Xantrex 813-1500-UL technical specifications.
| Height | 75mm |
| Length | 382mm |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 151mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xantrex 813-1500-UL to view detailed technical specifications.
No datasheet is available for this part.
