
Xantrex 813-3000-UL technical specifications.
| Height | 109mm |
| Length | 468mm |
| Number of Outputs | 1 |
| Output Power | 2.5kW |
| Weight | 5.9kg |
| Width | 240mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xantrex 813-3000-UL to view detailed technical specifications.
No datasheet is available for this part.
