
Xantrex 851-0069 technical specifications.
| Depth | 49mm |
| Length | 122mm |
| Output Voltage | 230V |
| Weight | 175g |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Xantrex 851-0069 to view detailed technical specifications.
No datasheet is available for this part.
