
Xantrex 851-0174 technical specifications.
| Depth | 46mm |
| Length | 122mm |
| Output Voltage | 230V |
| Weight | 115g |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Xantrex 851-0174 to view detailed technical specifications.
No datasheet is available for this part.
