
Xavax 110569 technical specifications.
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 50mm |
| Length | 60mm |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Xavax 110569 to view detailed technical specifications.
No datasheet is available for this part.
