Xeltek LA6T-110V(LA6TB) technical specifications.
| Dimensions | 217 mm x 68 mm x 80 mm |
| Description/Function | Eraser with electronic timer, holds 9 devices |
| Operating Supply Voltage | 110 VAC |
| Product | EPROM Erasers |
| Brand | Xeltek |
| RoHS | In Transition |
| Product Category | Erasers |
| Manufacturer | Xeltek |
| RoHS | Not Compliant |
Download the complete datasheet for Xeltek LA6T-110V(LA6TB) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.